
DC1735A | |
|---|---|
DigiKey Part Number | DC1735A-ND |
Manufacturer | |
Manufacturer Product Number | DC1735A |
Description | EVAL BOARD FOR LTC3226 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3226 - Capacitor Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Capacitor Charger |
Manufacturer Analog Devices Inc. | Embedded No |
Packaging Box | Utilized IC / Part LTC3226 |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥939.89000 | ¥939.89 |


