
DC1516A-A | |
|---|---|
DigiKey Part Number | 505-DC1516A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1516A-A |
Description | EVAL BOARD FOR LTC3833 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3833 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 15A |
Manufacturer Analog Devices Inc. | Voltage - Input 4.5V ~ 24V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 300kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LTC3833 |
Voltage - Output 1.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,571.22000 | ¥1,571.22 |


