



DC1297B | |
|---|---|
DigiKey Part Number | DC1297B-ND |
Manufacturer | |
Manufacturer Product Number | DC1297B |
Description | EVAL BOARD FOR LTM4612 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM4612 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 5A |
Manufacturer Analog Devices Inc. | Voltage - Input 5V ~ 36V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 850kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LTM4612 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 3.3V, 5V, 12V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥831.45000 | ¥831.45 |


