
DC053A-A | |
|---|---|
DigiKey Part Number | DC053A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC053A-A |
Description | EVAL BOARD FOR LT1372 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LT1372 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 250mA |
Manufacturer Analog Devices Inc. | Voltage - Input 2.7V ~ 11V |
Packaging Box | Regulator Topology Boost |
Part Status Active | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LT1372 |
Voltage - Output 12V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,320.37000 | ¥1,320.37 |



