
ADXL1005BCPZ | |
|---|---|
DigiKey Part Number | 505-ADXL1005BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADXL1005BCPZ |
Description | ACCELEROMETER ANALOG 32LFCSP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±100g 42kHz 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL1005BCPZ Models |
Category | Bandwidth 42kHz |
Manufacturer Analog Devices Inc. | Output Type Analog Voltage |
Packaging Tray | Voltage - Supply 3V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Analog | Mounting Type Surface Mount |
Axis X | Package / Case 32-FQFN Exposed Pad, CSP |
Acceleration Range ±100g | Supplier Device Package 32-LFCSP (5x5) |
Sensitivity (mV/g) 20 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥745.21000 | ¥745.21 |
| 5 | ¥691.09000 | ¥3,455.45 |
| 10 | ¥670.93700 | ¥6,709.37 |
| 30 | ¥642.33900 | ¥19,270.17 |
| 50 | ¥630.30940 | ¥31,515.47 |
| 100 | ¥615.15620 | ¥61,515.62 |



