
ADV7282WBCPZ | |
|---|---|
DigiKey Part Number | 505-ADV7282WBCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV7282WBCPZ |
Description | IC VIDEO DECODER SDTV 32LFCSP-WQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Interface 10 b I2C, Serial 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7282WBCPZ Models |
Category | Voltage - Supply, Analog 1.71V ~ 1.89V |
Manufacturer Analog Devices Inc. | Voltage - Supply, Digital 1.71V ~ 1.95V |
Packaging Tray | Operating Temperature -40°C ~ 105°C |
Part Status Active | Grade Automotive |
Type Video | Mounting Type Surface Mount |
Data Interface I2C, Serial | Package / Case 32-WFQFN Exposed Pad, CSP |
Resolution (Bits) 10 b | Supplier Device Package 32-LFCSP (5x5) |
Number of ADCs / DACs 1 / 0 | Base Product Number |
Sigma Delta No |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥186.32000 | ¥186.32 |
| 10 | ¥149.11600 | ¥1,491.16 |
| 55 | ¥133.53491 | ¥7,344.42 |
| 110 | ¥129.04655 | ¥14,195.12 |
| 275 | ¥124.30796 | ¥34,184.69 |
| 550 | ¥121.45151 | ¥66,798.33 |



