
ADV7281WBCPZ | |
|---|---|
DigiKey Part Number | ADV7281WBCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV7281WBCPZ |
Description | IC VIDEO DECODER 10BIT 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Interface 10 b I2C, Serial 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7281WBCPZ Models |
Category | Voltage - Supply, Analog 1.71V ~ 1.89V |
Manufacturer Analog Devices Inc. | Voltage - Supply, Digital 1.71V ~ 1.89V |
Packaging Tray | Operating Temperature -40°C ~ 105°C |
Part Status Active | Grade Automotive |
Type Video | Mounting Type Surface Mount |
Data Interface I2C, Serial | Package / Case 32-WFQFN Exposed Pad, CSP |
Resolution (Bits) 10 b | Supplier Device Package 32-LFCSP (5x5) |
Number of ADCs / DACs 1 / 0 | Base Product Number |
Sigma Delta No |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥174.00000 | ¥174.00 |
| 10 | ¥138.95200 | ¥1,389.52 |
| 59 | ¥123.80610 | ¥7,304.56 |
| 118 | ¥119.65983 | ¥14,119.86 |
| 295 | ¥115.28264 | ¥34,008.38 |
| 531 | ¥113.01301 | ¥60,009.91 |


