
ADV7280WBCPZ | |
|---|---|
DigiKey Part Number | ADV7280WBCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV7280WBCPZ |
Description | IC VIDEO DECODER SDTV 32-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Interface 10 b I2C, Serial 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7280WBCPZ Models |
Category | Voltage - Supply, Analog 1.71V ~ 1.89V |
Manufacturer Analog Devices Inc. | Voltage - Supply, Digital 1.71V ~ 1.89V |
Packaging Tray | Operating Temperature -40°C ~ 105°C |
Part Status Active | Grade Automotive |
Type Video | Mounting Type Surface Mount |
Data Interface I2C, Serial | Package / Case 32-WFQFN Exposed Pad, CSP |
Resolution (Bits) 10 b | Supplier Device Package 32-LFCSP (5x5) |
Number of ADCs / DACs 1 / 0 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥155.31000 | ¥155.31 |
| 10 | ¥123.56200 | ¥1,235.62 |
| 67 | ¥109.10478 | ¥7,310.02 |
| 134 | ¥105.48254 | ¥14,134.66 |
| 268 | ¥102.50045 | ¥27,470.12 |
| 536 | ¥100.04629 | ¥53,624.81 |


