
ADV7280KCPZ-M | |
|---|---|
DigiKey Part Number | 505-ADV7280KCPZ-M-ND |
Manufacturer | |
Manufacturer Product Number | ADV7280KCPZ-M |
Description | IC VIDEO DECODER SDTV 32-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Interface 10 b I2C, Serial 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7280KCPZ-M Models |
Category | Voltage - Supply, Analog 1.71V ~ 1.89V |
Manufacturer Analog Devices Inc. | Voltage - Supply, Digital 1.71V ~ 1.89V |
Packaging Tray | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Video | Package / Case 32-WFQFN Exposed Pad, CSP |
Data Interface I2C, Serial | Supplier Device Package 32-LFCSP (5x5) |
Resolution (Bits) 10 b | Base Product Number |
Number of ADCs / DACs 1 / 0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 83 | ¥87.97084 | ¥7,301.58 |


