Video Interface 10 b I2C, Serial 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADV7280KCPZ-M-RL

DigiKey Part Number
ADV7280KCPZ-M-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADV7280KCPZ-M-RL
Description
IC VIDEO DECODER SDTV 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Interface 10 b I2C, Serial 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADV7280KCPZ-M-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Analog
1.71V ~ 1.89V
Manufacturer
Analog Devices Inc.
Voltage - Supply, Digital
1.71V ~ 1.89V
Packaging
Tape & Reel (TR)
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
Video
Package / Case
32-WFQFN Exposed Pad, CSP
Data Interface
I2C, Serial
Supplier Device Package
32-LFCSP (5x5)
Resolution (Bits)
10 b
Base Product Number
Number of ADCs / DACs
1 / 0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥76.84214¥384,210.70
Manufacturers Standard Package