Video Interface 10 b I2C 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADV7280AWBCPZ

DigiKey Part Number
505-ADV7280AWBCPZ-ND
Manufacturer
Manufacturer Product Number
ADV7280AWBCPZ
Description
10-BIT SD VIDEO DECODER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Video Interface 10 b I2C 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADV7280AWBCPZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Analog
1.71V ~ 1.89V
Manufacturer
Analog Devices Inc.
Voltage - Supply, Digital
1.71V ~ 1.89V
Packaging
Tray
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Grade
Automotive
Type
Video
Mounting Type
Surface Mount
Data Interface
I2C
Package / Case
32-WFQFN Exposed Pad, CSP
Resolution (Bits)
10 b
Supplier Device Package
32-LFCSP (5x5)
Number of ADCs / DACs
1 / 0
Base Product Number
Sigma Delta
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥155.31000¥155.31
10¥123.56200¥1,235.62
67¥109.10478¥7,310.02
134¥105.48254¥14,134.66
268¥102.50045¥27,470.12
536¥100.04629¥53,624.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.