General Purpose Digital Isolator 1000Vrms 2 Channel 1Mbps 15kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Digital Isolator 1000Vrms 2 Channel 1Mbps 15kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)

ADUM7241ARZ

DigiKey Part Number
ADUM7241ARZ-ND
Manufacturer
Manufacturer Product Number
ADUM7241ARZ
Description
DGTL ISOLTR 1KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 1000Vrms 2 Channel 1Mbps 15kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM7241ARZ Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
15kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Packaging
Tube
Pulse Width Distortion (Max)
25ns
Part Status
Active
Rise / Fall Time (Typ)
2ns, 2ns
Technology
Magnetic Coupling
Voltage - Supply
3V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 105°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
Inputs - Side 1/Side 2
1/1
Supplier Device Package
8-SOIC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,819
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.98000¥24.98
10¥18.69800¥186.98
98¥15.40582¥1,509.77
196¥14.75730¥2,892.43
294¥14.43255¥4,243.17
588¥13.95646¥8,206.40
1,078¥13.60967¥14,671.22
2,548¥13.20856¥33,655.41
5,096¥12.94904¥65,988.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.