
ADUM6010ARSZ | |
|---|---|
DigiKey Part Number | ADUM6010ARSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM6010ARSZ |
Description | DC DC CONVERTER 3.15-5.25V 150MW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.15 ~ 5.25V 30mA 3V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | ADUM6010ARSZ Models |
Category | Power (Watts) 150 mW |
Mfr | Voltage - Isolation 3.75 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OTP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Voltage - Input (Min) 3V | Size / Dimension 0.28" L x 0.21" W x 0.07" H (7.2mm x 5.3mm x 1.9mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 20-SSOP |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 30mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.24000 | ¥45.24 |
| 5 | ¥43.56600 | ¥217.83 |
| 10 | ¥42.85500 | ¥428.55 |
| 25 | ¥41.94200 | ¥1,048.55 |
| 66 | ¥40.99167 | ¥2,705.45 |
| 132 | ¥40.32500 | ¥5,322.90 |
| 264 | ¥39.66905 | ¥10,472.63 |
| 528 | ¥39.02311 | ¥20,604.20 |



