
ADUM6010ARSZ-RL7 | |
|---|---|
DigiKey Part Number | ADUM6010ARSZ-RL7TR-ND - Tape & Reel (TR) ADUM6010ARSZ-RL7CT-ND - Cut Tape (CT) ADUM6010ARSZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM6010ARSZ-RL7 |
Description | DC DC CONVERTER 3.15-5.25V 150MW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.15 ~ 5.25V 30mA 3V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | ADUM6010ARSZ-RL7 Models |
Category | Power (Watts) 150 mW |
Mfr | Voltage - Isolation 3.75 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features OTP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Voltage - Input (Min) 3V | Size / Dimension 0.28" L x 0.21" W x 0.07" H (7.2mm x 5.3mm x 1.9mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 20-SSOP |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 30mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.24000 | ¥45.24 |
| 5 | ¥43.56600 | ¥217.83 |
| 10 | ¥42.85500 | ¥428.55 |
| 25 | ¥41.94200 | ¥1,048.55 |
| 50 | ¥41.26060 | ¥2,063.03 |
| 100 | ¥40.59080 | ¥4,059.08 |
| 250 | ¥39.72048 | ¥9,930.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥39.07342 | ¥19,536.71 |
| 1,000 | ¥38.43638 | ¥38,436.38 |
| 1,500 | ¥38.06823 | ¥57,102.35 |


