Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar


ADUM5402CRWZ-RL | |
|---|---|
DigiKey Part Number | ADUM5402CRWZ-RLTR-ND - Tape & Reel (TR) ADUM5402CRWZ-RLCT-ND - Cut Tape (CT) ADUM5402CRWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM5402CRWZ-RL |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM5402CRWZ-RL Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 60ns, 60ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 6ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 2/2 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM5402CRWZ | Analog Devices Inc. | 0 | 505-ADUM5402CRWZ-ND | ¥138.11000 | Parametric Equivalent |
| ADUM5402WCRWZ | Analog Devices Inc. | 0 | ADUM5402WCRWZ-ND | ¥0.00000 | Parametric Equivalent |
| ADUM5402WCRWZ-1 | Analog Devices Inc. | 21 | 505-ADUM5402WCRWZ-1-ND | ¥191.04000 | Parametric Equivalent |
| ADUM5402WCRWZ-1RL | Analog Devices Inc. | 1,844 | 505-ADUM5402WCRWZ-1RLCT-ND | ¥191.04000 | Parametric Equivalent |
| ADUM5402WCRWZ-RL | Analog Devices Inc. | 0 | ADUM5402WCRWZ-RLTR-ND | ¥0.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥138.11000 | ¥138.11 |
| 10 | ¥109.44500 | ¥1,094.45 |
| 25 | ¥102.29640 | ¥2,557.41 |
| 100 | ¥94.89820 | ¥9,489.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥86.57446 | ¥86,574.46 |




