
ADUM5010ARSZ | |
|---|---|
DigiKey Part Number | 505-ADUM5010ARSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM5010ARSZ |
Description | DC DC CONVERTER 3.15-5.25V 150MW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.15 ~ 5.25V 30mA 3V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | ADUM5010ARSZ Models |
Category | Power (Watts) 150 mW |
Mfr | Voltage - Isolation 2.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OTP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Voltage - Input (Min) 3V | Size / Dimension 0.28" L x 0.21" W x 0.07" H (7.2mm x 5.3mm x 1.9mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 20-SSOP |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 30mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.43000 | ¥31.43 |
| 5 | ¥30.25200 | ¥151.26 |
| 10 | ¥29.75500 | ¥297.55 |
| 25 | ¥29.12360 | ¥728.09 |
| 66 | ¥28.46515 | ¥1,878.70 |
| 132 | ¥28.00205 | ¥3,696.27 |
| 264 | ¥27.54723 | ¥7,272.47 |
| 528 | ¥27.09866 | ¥14,308.09 |




