Isolated Module DC DC Converter 1 Output 3.3V, 5V 80mA, 100mA 2.7V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM5000WARWZ-RL

DigiKey Part Number
505-ADUM5000WARWZ-RLTR-ND - Tape & Reel (TR)
505-ADUM5000WARWZ-RLCT-ND - Cut Tape (CT)
505-ADUM5000WARWZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM5000WARWZ-RL
Description
DC DC CONVERTER 3.3V 5V 400MW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V, 5V 80mA, 100mA 2.7V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
ADUM5000WARWZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
2.5 kV
Mfr
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
OCP, OTP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Isolated Module
Grade
Automotive
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
2.7V
Package / Case
16-SOIC (0.295", 7.50mm Width)
Voltage - Input (Max)
5.5V
Size / Dimension
0.41" L x 0.30" W x 0.10" H (10.5mm x 7.6mm x 2.7mm)
Voltage - Output 1
Supplier Device Package
16-SOIC
Current - Output (Max)
80mA, 100mA
Base Product Number
Power (Watts)
400 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,232
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥71.78000¥71.78
5¥69.08800¥345.44
10¥67.97900¥679.79
25¥66.52400¥1,663.10
50¥65.44380¥3,272.19
100¥64.38030¥6,438.03
250¥62.99952¥15,749.88
500¥61.97270¥30,986.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥60.96162¥60,961.62
Manufacturers Standard Package