General Purpose Digital Isolator 3750Vrms 4 Channel 2Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM1446ARSZ

DigiKey Part Number
ADUM1446ARSZ-ND
Manufacturer
Manufacturer Product Number
ADUM1446ARSZ
Description
DGTL ISOLTR 3.75KV 4CH GP 20SSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3750Vrms 4 Channel 2Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM1446ARSZ Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
25kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
180ns, 180ns
Packaging
Tube
Pulse Width Distortion (Max)
8ns
Part Status
Active
Rise / Fall Time (Typ)
2ns, 2ns
Technology
Magnetic Coupling
Voltage - Supply
2.25V ~ 3.6V
Type
General Purpose
Operating Temperature
-40°C ~ 125°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
Inputs - Side 1/Side 2
3/1
Supplier Device Package
20-SSOP
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 132
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.11000¥72.11
10¥55.94700¥559.47
66¥48.61879¥3,208.84
132¥46.76432¥6,172.89
264¥45.23720¥11,942.62
528¥43.98025¥23,221.57
1,056¥42.94556¥45,350.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.