

ADUM1401BRWZ | |
|---|---|
DigiKey Part Number | 505-ADUM1401BRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM1401BRWZ |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 10Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1401BRWZ Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 50ns, 50ns |
Packaging Tube | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 2.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 3/1 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.28000 | ¥72.28 |
| 10 | ¥56.08700 | ¥560.87 |
| 47 | ¥49.79766 | ¥2,340.49 |
| 141 | ¥46.72780 | ¥6,588.62 |
| 282 | ¥45.22574 | ¥12,753.66 |
| 517 | ¥44.13139 | ¥22,815.93 |
| 1,034 | ¥43.08844 | ¥44,553.45 |








