
ADUM1252AUA+ | |
|---|---|
DigiKey Part Number | 505-ADUM1252AUA+-ND |
Manufacturer | |
Manufacturer Product Number | ADUM1252AUA+ |
Description | DGTL ISO 2.5KV 2CH I2C 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 2500Vrms 4 Channel 2MHz 200kV/µs CMTI 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1252AUA+ Models |
Category | Common Mode Transient Immunity (Min) 200kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 50ns, 133.3ns |
Part Status Active | Pulse Width Distortion (Max) 94.2ns |
Technology Magnetic Coupling | Rise / Fall Time (Typ) -, 20.3ns |
Type I2C | Voltage - Supply 1.71V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/2 | Package / Case |
Channel Type Bidirectional | Supplier Device Package 8-µMAX |
Voltage - Isolation |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.70000 | ¥38.70 |
| 10 | ¥29.38300 | ¥293.83 |
| 50 | ¥25.65180 | ¥1,282.59 |
| 100 | ¥24.49570 | ¥2,449.57 |
| 250 | ¥23.27572 | ¥5,818.93 |
| 500 | ¥22.54004 | ¥11,270.02 |
| 1,000 | ¥21.93468 | ¥21,934.68 |
| 2,500 | ¥21.29560 | ¥53,239.00 |






