I2C Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
I2C Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)

ADUM1250SRZ

DigiKey Part Number
505-ADUM1250SRZ-ND
Manufacturer
Manufacturer Product Number
ADUM1250SRZ
Description
DGTL ISOLTR 2.5KV 2CH I2C 8-SOIC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
I2C Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM1250SRZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
Mfr
Common Mode Transient Immunity (Min)
25kV/µs
Series
Data Rate
Packaging
Tube
Pulse Width Distortion (Max)
145ns, 85ns
Part Status
Active
Voltage - Supply
3V ~ 5.5V
Technology
Magnetic Coupling
Operating Temperature
-40°C ~ 125°C
Type
I2C
Mounting Type
Surface Mount
Isolated Power
No
Package / Case
Number of Channels
2
Supplier Device Package
8-SOIC
Inputs - Side 1/Side 2
2/2
Base Product Number
Channel Type
Bidirectional
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 492
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.61000¥72.61
10¥56.37700¥563.77
98¥47.89000¥4,693.22
196¥46.21913¥9,058.95
294¥45.38231¥13,342.40
588¥44.15461¥25,962.91
1,078¥43.26083¥46,635.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.