8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 16MHz 62KB (62K x 8) FLASH 56-LFCSP-VQ (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 16MHz 62KB (62K x 8) FLASH 56-LFCSP-VQ (8x8)
56 LFCSP-VQ Pad View

ADUC831BCPZ

DigiKey Part Number
ADUC831BCPZ-ND
Manufacturer
Manufacturer Product Number
ADUC831BCPZ
Description
IC MCU 8BIT 62KB FLASH 56LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 16MHz 62KB (62K x 8) FLASH 56-LFCSP-VQ (8x8)
Datasheet
 Datasheet
EDA/CAD Models
ADUC831BCPZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tray
RAM Size
2.25K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x12b; D/A 2x12b
Core Processor
8052
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
16MHz
Mounting Type
Surface Mount
Connectivity
EBI/EMI, I2C, SPI, UART/USART
Supplier Device Package
56-LFCSP-VQ (8x8)
Peripherals
PSM, Temp Sensor, WDT
Package / Case
56-VFQFN Exposed Pad, CSP
Number of I/O
34
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥222.96000¥222.96
10¥185.85200¥1,858.52
40¥169.54325¥6,781.73
120¥159.78808¥19,174.57
280¥153.91439¥43,096.03
520¥150.39863¥78,207.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.