8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 52-MQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUC812BSZ

DigiKey Part Number
505-ADUC812BSZ-ND
Manufacturer
Manufacturer Product Number
ADUC812BSZ
Description
IC MCU 8BIT 8KB FLASH 52MQFP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 52-MQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADUC812BSZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
640 x 8
Packaging
Tray
RAM Size
256 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Verified
Data Converters
A/D 8x12b; D/A 2x12b
Core Processor
8052
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
16MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI, UART/USART
Supplier Device Package
52-MQFP (10x10)
Peripherals
PSM, Temp Sensor, WDT
Package / Case
52-QFP
Number of I/O
34
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,348
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥241.57000¥241.57
10¥201.63900¥2,016.39
35¥185.73714¥6,500.80
105¥175.05924¥18,381.22
280¥167.74654¥46,969.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.