ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 62KB (31K x16) FLASH 80-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUC7026BSTZ62-RL

DigiKey Part Number
505-ADUC7026BSTZ62-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUC7026BSTZ62-RL
Description
IC MCU 16/32BIT 62KB FLSH 80LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 62KB (31K x16) FLASH 80-LQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
ADUC7026BSTZ62-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
2K x 32
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Part Status
Active
Data Converters
A/D 12 x12b; D/A 4x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM7®
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
44MHz
Supplier Device Package
80-LQFP (12x12)
Connectivity
EBI/EMI, I2C, SPI, UART/USART
Package / Case
80-LQFP
Peripherals
PLA, PWM, PSM, Temp Sensor, WDT
Base Product Number
Number of I/O
40
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥133.70682¥133,706.82
Manufacturers Standard Package