
ADSP-BF532SBSTZ4RL | |
|---|---|
DigiKey Part Number | 505-ADSP-BF532SBSTZ4RLTR-ND - Tape & Reel (TR) 505-ADSP-BF532SBSTZ4RLCT-ND - Cut Tape (CT) 505-ADSP-BF532SBSTZ4RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADSP-BF532SBSTZ4RL |
Description | IC DSP CTLR 16BIT 400MHZ 176LQFP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 400MHz 176-LQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF532SBSTZ4RL Models |
Category | On-Chip RAM 84kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 176-LQFP |
Interface SPI, SSP, UART | Supplier Device Package 176-LQFP (24x24) |
Clock Rate 400MHz | Base Product Number |
Non-Volatile Memory ROM (1kB) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥235.03000 | ¥235.03 |
| 10 | ¥196.10600 | ¥1,961.06 |
| 25 | ¥190.30240 | ¥4,757.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 450 | ¥160.13524 | ¥72,060.86 |


