


ADS8-V3EBZ | |
|---|---|
DigiKey Part Number | 505-ADS8-V3EBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADS8-V3EBZ |
Description | ADS8-V3 FPGA MOTHERBOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Kintex UltraScale FPGA XCKU040 Kintex® UltraScale™ FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform Kintex UltraScale FPGA |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Series | Utilized IC / Part XCKU040 |
Packaging Bulk | Interconnect System FMC+ |
Part Status Active | Base Product Number |
Type FPGA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59,546.63000 | ¥59,546.63 |


