
ADRF5714BCCZN | |
|---|---|
DigiKey Part Number | 505-ADRF5714BCCZN-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5714BCCZN |
Description | 16DB DATT, 100MHZ - 30 GHZ, CUT- |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 16dB 100 MHz ~ 30 GHz 50 Ohms 30dBm 12-VFLGA Exposed Pad |
Datasheet | Datasheet |
Category | Frequency Range 100 MHz ~ 30 GHz |
Manufacturer Analog Devices Inc. | Power (Watts) 30dBm |
Packaging Strip | Impedance 50 Ohms |
Part Status Active | Package / Case 12-VFLGA Exposed Pad |
Attenuation Value 16dB | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥658.13000 | ¥658.13 |
| 10 | ¥578.21300 | ¥5,782.13 |
| 25 | ¥550.57000 | ¥13,764.25 |
| 100 | ¥512.71910 | ¥51,271.91 |


