RF Switch IC SP4T 50Ohm 24-LGA (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRF5054BCCZN-R7

DigiKey Part Number
505-ADRF5054BCCZN-R7TR-ND - Tape & Reel (TR)
505-ADRF5054BCCZN-R7CT-ND - Cut Tape (CT)
505-ADRF5054BCCZN-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADRF5054BCCZN-R7
Description
SILICON SP4T, REFLECTIVE, 60 GHZ
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Switch IC SP4T 50Ohm 24-LGA (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADRF5054BCCZN-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Frequency
60GHz
Manufacturer
Analog Devices Inc.
IIP3
47dBm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
DC Blocked
Part Status
Active
Impedance
50Ohm
Topology
Reflective
Voltage - Supply
3.15V ~ 3.45V
Circuit
SP4T
Operating Temperature
-40°C ~ 105°C (TC)
Frequency Range
1GHz ~ 60GHz
Mounting Type
Surface Mount
Isolation
28dB
Package / Case
24-VFLGA Exposed Pad
Insertion Loss
3.2dB
Supplier Device Package
24-LGA (3x3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,094
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,634.81000¥1,634.81
10¥1,416.38600¥14,163.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥1,217.49150¥608,745.75
Manufacturers Standard Package