Similar



ADR435ARZ-REEL7 | |
|---|---|
DigiKey Part Number | ADR435ARZ-REEL7TR-ND - Tape & Reel (TR) ADR435ARZ-REEL7CT-ND - Cut Tape (CT) ADR435ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR435ARZ-REEL7 |
Description | IC VREF SERIES 0.12% 8SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.12% 30 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR435ARZ-REEL7 Models |
Category | Temperature Coefficient 10ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 8µVp-p |
Series | Voltage - Input 7V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 800µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Current - Output 30 mA | Base Product Number |
Tolerance ±0.12% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6220ASA-5.0+ | Analog Devices Inc./Maxim Integrated | 1,894 | MAX6220ASA-5.0+-ND | ¥57.56000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.35000 | ¥85.35 |
| 10 | ¥66.59000 | ¥665.90 |
| 25 | ¥61.90240 | ¥1,547.56 |
| 100 | ¥56.75040 | ¥5,675.04 |
| 250 | ¥55.92668 | ¥13,981.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥51.59477 | ¥51,594.77 |



