Series Voltage Reference IC Fixed 3V V ±0.04% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 3V V ±0.04% 10 mA 8-SOIC
Introducing Power by Linear

ADR423BRZ

DigiKey Part Number
ADR423BRZ-ND
Manufacturer
Manufacturer Product Number
ADR423BRZ
Description
IC VREF SERIES 0.04% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.04% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADR423BRZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
3ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
2µVp-p
Series
Voltage - Input
5V ~ 18V
Packaging
Tube
Current - Supply
600µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Series
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
8-SOIC
Current - Output
10 mA
Base Product Number
Tolerance
±0.04%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 148
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥112.47000¥112.47
10¥88.58000¥885.80
98¥76.11439¥7,459.21
196¥73.65949¥14,437.26
294¥72.42997¥21,294.41
588¥70.62675¥41,528.53
1,078¥69.31354¥74,720.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.