


ADR420BRZ | |
|---|---|
DigiKey Part Number | ADR420BRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR420BRZ |
Description | IC VREF SERIES 0.05% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.05% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR420BRZ Models |
Category | Temperature Coefficient 3ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 1.75µVp-p |
Series | Voltage - Input 4V ~ 18V |
Packaging Tube | Current - Supply 600µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.048V | Supplier Device Package 8-SOIC |
Current - Output 10 mA | Base Product Number |
Tolerance ±0.05% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥112.47000 | ¥112.47 |
| 10 | ¥88.58000 | ¥885.80 |
| 98 | ¥76.11439 | ¥7,459.21 |
| 196 | ¥73.65949 | ¥14,437.26 |
| 294 | ¥72.42997 | ¥21,294.41 |
| 588 | ¥70.62675 | ¥41,528.53 |
| 1,078 | ¥69.31354 | ¥74,720.00 |



