Series Voltage Reference IC Fixed 3V V ±0.1% 10 mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 3V V ±0.1% 10 mA SOT-23-6
Introducing Power by Linear

ADR3430ARJZ-R2

DigiKey Part Number
505-ADR3430ARJZ-R2TR-ND - Tape & Reel (TR)
505-ADR3430ARJZ-R2CT-ND - Cut Tape (CT)
505-ADR3430ARJZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR3430ARJZ-R2
Description
IC VREF SERIES 0.1% SOT23-6
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.1% 10 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADR3430ARJZ-R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
22µVp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
45µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
3.2V ~ 5.5V
Part Status
Active
Current - Supply
100µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3V
Package / Case
SOT-23-6
Current - Output
10 mA
Supplier Device Package
SOT-23-6
Tolerance
±0.1%
Base Product Number
Temperature Coefficient
8ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,573
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.81000¥45.81
10¥34.98900¥349.89
25¥32.28520¥807.13
100¥29.31290¥2,931.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥27.89516¥6,973.79
500¥27.04074¥13,520.37
750¥26.61292¥19,959.69
1,250¥26.13875¥32,673.44
1,750¥25.86171¥45,257.99
2,500¥25.59516¥63,987.90
Manufacturers Standard Package