


ADR03ARZ | |
|---|---|
DigiKey Part Number | 505-ADR03ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR03ARZ |
Description | IC VREF SERIES 0.2% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR03ARZ Models |
Category | Temperature Coefficient 10ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 6µVp-p |
Packaging Tube | Voltage - Input 4.5V ~ 36V |
Part Status Active | Current - Supply 1mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.2% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADR3425ARJZ-R7 | Analog Devices Inc. | 15,116 | 505-ADR3425ARJZ-R7CT-ND | ¥4.54000 | Similar |
| MAX6173AASA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6173AASA+T-ND | ¥12.29338 | Similar |
| MAX6173BASA+T | Analog Devices Inc./Maxim Integrated | 9,289 | MAX6173BASA+TCT-ND | ¥12.96000 | Similar |
| MAX873BESA+ | Analog Devices Inc./Maxim Integrated | 138 | MAX873BESA+-ND | ¥13.25000 | Similar |
| REF5025AQDRQ1 | Texas Instruments | 4,197 | 296-24222-1-ND | ¥5.80000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.33000 | ¥33.33 |
| 10 | ¥25.20700 | ¥252.07 |
| 98 | ¥20.94929 | ¥2,053.03 |
| 196 | ¥20.11087 | ¥3,941.73 |
| 294 | ¥19.69075 | ¥5,789.08 |
| 588 | ¥19.07471 | ¥11,215.93 |
| 1,078 | ¥18.62613 | ¥20,078.97 |
| 2,548 | ¥18.10720 | ¥46,137.15 |








