ADP8140 - 4 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP8140CP-EVALZ

DigiKey Part Number
505-ADP8140CP-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADP8140CP-EVALZ
Description
EVAL BOARD FOR ADP8140
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADP8140 - 4 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
3V
Manufacturer
Analog Devices Inc.
Features
Dimmable
Packaging
Bulk
Voltage - Input
3V ~ 30V
Part Status
Active
Contents
Board(s)
Current - Output / Channel
500mA
Utilized IC / Part
ADP8140
Outputs and Type
4 Non-Isolated Outputs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,156.64000¥1,156.64
Manufacturers Standard Package