



ADP5090ACPZ-2-R7 | |
|---|---|
DigiKey Part Number | 505-ADP5090ACPZ-2-R7TR-ND - Tape & Reel (TR) 505-ADP5090ACPZ-2-R7CT-ND - Cut Tape (CT) 505-ADP5090ACPZ-2-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5090ACPZ-2-R7 |
Description | IC BATT CHG MULTI-CHEM 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 3.3V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-WFQFN Exposed Pad, CSP |
Battery Chemistry Multi-Chemistry | Supplier Device Package 16-LFCSP-WQ (3x3) |
Programmable Features Voltage | Base Product Number |
Fault Protection Over Current, Over Temperature, Short Circuit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP5090ACPZ-1-R7 | Analog Devices Inc. | 1,045 | 505-ADP5090ACPZ-1-R7CT-ND | ¥59.05000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.05000 | ¥59.05 |
| 10 | ¥45.46700 | ¥454.67 |
| 25 | ¥42.08640 | ¥1,052.16 |
| 100 | ¥38.36420 | ¥3,836.42 |
| 250 | ¥37.19896 | ¥9,299.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥34.20019 | ¥51,300.28 |








