PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 3MHz 24-LFCSP-WQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 3MHz 24-LFCSP-WQ (4x4)
How Smart Healthcare is Changing Lives

ADP5037ACPZ-R7

DigiKey Part Number
505-ADP5037ACPZ-R7TR-ND - Tape & Reel (TR)
505-ADP5037ACPZ-R7CT-ND - Cut Tape (CT)
505-ADP5037ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP5037ACPZ-R7
Description
IC REG QUAD BCK/LNR SYNC 24LFCSP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 3MHz 24-LFCSP-WQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADP5037ACPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
w/LED Driver
No
Manufacturer
Analog Devices Inc.
w/Supervisor
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
w/Sequencer
No
Part Status
Active
Voltage - Supply
1.7V ~ 5.5V
Topology
Step-Down (Buck) Synchronous (2), Linear (LDO) (2)
Operating Temperature
-40°C ~ 125°C
Number of Outputs
4
Mounting Type
Surface Mount
Frequency - Switching
3MHz
Package / Case
24-WFQFN Exposed Pad, CSP
Voltage/Current - Output 1
0.8V ~ 3.8V, 800mA
Supplier Device Package
24-LFCSP-WQ (4x4)
Voltage/Current - Output 2
0.8V ~ 3.8V, 800mA
Base Product Number
Voltage/Current - Output 3
0.8V ~ 5.2V, 300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,500
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.94000¥50.94
10¥39.08400¥390.84
25¥36.11360¥902.84
100¥32.84430¥3,284.43
250¥31.63272¥7,908.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥29.18587¥43,778.81
Manufacturers Standard Package