


ADP2387ACPZN-R7 | |
|---|---|
DigiKey Part Number | 505-ADP2387ACPZN-R7TR-ND - Tape & Reel (TR) 505-ADP2387ACPZN-R7CT-ND - Cut Tape (CT) 505-ADP2387ACPZN-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2387ACPZN-R7 |
Description | IC REG BUCK ADJ 6A 24LFCSP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 24-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP2387ACPZN-R7 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 1.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 24-LFCSP (4x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP2386ACPZN-R7 | Analog Devices Inc. | 12,511 | 505-ADP2386ACPZN-R7CT-ND | ¥55.74000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.19000 | ¥51.19 |
| 10 | ¥39.23300 | ¥392.33 |
| 25 | ¥36.24920 | ¥906.23 |
| 100 | ¥32.97000 | ¥3,297.00 |
| 250 | ¥31.75944 | ¥7,939.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥29.30010 | ¥43,950.15 |



