


ADP2384ACPZN-R7 | |
|---|---|
DigiKey Part Number | 505-ADP2384ACPZN-R7TR-ND - Tape & Reel (TR) 505-ADP2384ACPZN-R7CT-ND - Cut Tape (CT) 505-ADP2384ACPZN-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2384ACPZN-R7 |
Description | IC REG BUCK ADJ 4A 24LFCSP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 24-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP2384ACPZN-R7 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 1.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 24-LFCSP (4x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 20V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.21000 | ¥48.21 |
| 10 | ¥36.90100 | ¥369.01 |
| 25 | ¥34.06560 | ¥851.64 |
| 100 | ¥30.95460 | ¥3,095.46 |
| 250 | ¥29.73492 | ¥7,433.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥27.47260 | ¥41,208.90 |
| 3,000 | ¥26.93213 | ¥80,796.39 |








