Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 800mA 8-WFDFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 800mA 8-WFDFN Exposed Pad, CSP
Introducing Power by Linear

ADP2371ACPZ-1.2-R7

DigiKey Part Number
505-ADP2371ACPZ-1.2-R7TR-ND - Tape & Reel (TR)
505-ADP2371ACPZ-1.2-R7CT-ND - Cut Tape (CT)
505-ADP2371ACPZ-1.2-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP2371ACPZ-1.2-R7
Description
IC REG BUCK 1.2V 800MA 8LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 800mA 8-WFDFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADP2371ACPZ-1.2-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
15V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
600kHz ~ 1.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-LFCSP-WD (3x3)
Voltage - Input (Min)
3.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,373
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.39000¥36.39
10¥27.59700¥275.97
25¥25.39200¥634.80
100¥22.96740¥2,296.74
250¥21.81096¥5,452.74
500¥21.76332¥10,881.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥20.25283¥30,379.24
3,000¥19.83164¥59,494.92
Manufacturers Standard Package