Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.25A 10-VFDFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.25A 10-VFDFN Exposed Pad, CSP
Introducing Power by Linear

ADP2120ACPZ-R7

DigiKey Part Number
ADP2120ACPZ-R7TR-ND - Tape & Reel (TR)
ADP2120ACPZ-R7CT-ND - Cut Tape (CT)
ADP2120ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP2120ACPZ-R7
Description
IC REG BUCK ADJ 1.25A 10LFCSP
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.25A 10-VFDFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADP2120ACPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-LFCSP-WD (3x3)
Voltage - Input (Min)
2.3V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,400
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.10000¥30.10
10¥22.65200¥226.52
25¥20.78760¥519.69
100¥18.74150¥1,874.15
250¥17.76592¥4,441.48
500¥17.58780¥8,793.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥16.45161¥24,677.41
3,000¥16.09628¥48,288.84
4,500¥15.91835¥71,632.57
Manufacturers Standard Package