


ADP2119ACPZ-3.3-R7 | |
|---|---|
DigiKey Part Number | ADP2119ACPZ-3.3-R7TR-ND - Tape & Reel (TR) ADP2119ACPZ-3.3-R7CT-ND - Cut Tape (CT) ADP2119ACPZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2119ACPZ-3.3-R7 |
Description | IC REG BUCK 3.3V 2A 10LFCSP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 10-VFDFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP2119ACPZ-3.3-R7 Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-LFCSP-WD (3x3) |
Voltage - Input (Min) 2.3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.00000 | ¥33.00 |
| 10 | ¥24.90900 | ¥249.09 |
| 25 | ¥22.88800 | ¥572.20 |
| 100 | ¥20.66670 | ¥2,066.67 |
| 250 | ¥19.60784 | ¥4,901.96 |
| 500 | ¥19.48576 | ¥9,742.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥18.18148 | ¥27,272.22 |
| 3,000 | ¥17.79585 | ¥53,387.55 |
| 4,500 | ¥17.60265 | ¥79,211.93 |







