


ADP1710AUJZ-1.8-R7 | |
|---|---|
DigiKey Part Number | ADP1710AUJZ-1.8-R7TR-ND - Tape & Reel (TR) ADP1710AUJZ-1.8-R7CT-ND - Cut Tape (CT) ADP1710AUJZ-1.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1710AUJZ-1.8-R7 |
Description | IC REG LIN 1.8V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP1710AUJZ-1.8-R7 Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 1.3 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.25V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU18TD3WG-TR | Rohm Semiconductor | 2,984 | BU18TD3WGCT-ND | ¥12.61000 | Similar |
| MAX8888EZK18+T | Analog Devices Inc./Maxim Integrated | 1,725 | 175-MAX8888EZK18+TCT-ND | ¥99.25000 | Similar |
| MIC5365-1.8YD5-TR | Microchip Technology | 263 | 576-4082-1-ND | ¥5.50000 | Similar |
| NCP163ASN180T1G | onsemi | 14,081 | NCP163ASN180T1GOSCT-ND | ¥12.61000 | Similar |
| RT9198-18GBR | Richtek USA Inc. | 2,131 | 1028-RT9198-18GBRCT-ND | ¥11.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.40000 | ¥13.40 |
| 10 | ¥9.79200 | ¥97.92 |
| 25 | ¥8.88840 | ¥222.21 |
| 100 | ¥7.89870 | ¥789.87 |
| 250 | ¥7.42712 | ¥1,856.78 |
| 500 | ¥7.14246 | ¥3,571.23 |
| 1,000 | ¥7.08573 | ¥7,085.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.61886 | ¥19,856.58 |
| 6,000 | ¥6.47734 | ¥38,864.04 |
| 9,000 | ¥6.40643 | ¥57,657.87 |


