



ADP165AUJZ-1.2-R7 | |
|---|---|
DigiKey Part Number | 505-ADP165AUJZ-1.2-R7TR-ND - Tape & Reel (TR) 505-ADP165AUJZ-1.2-R7CT-ND - Cut Tape (CT) 505-ADP165AUJZ-1.2-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP165AUJZ-1.2-R7 |
Description | IC REG LIN 1.2V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP165AUJZ-1.2-R7 Models |
Category | Current - Quiescent (Iq) 2.4 µA |
Mfr | Current - Supply (Max) 6.2 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 72dB ~ 62dB (100Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package TSOT-23-5 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP160AUJZ-1.2-R7 | Analog Devices Inc. | 665 | 505-ADP160AUJZ-1.2-R7CT-ND | ¥12.32000 | Parametric Equivalent |
| ADP166AUJZ-1.2-R7 | Analog Devices Inc. | 2,800 | ADP166AUJZ-1.2-R7CT-ND | ¥12.57000 | Parametric Equivalent |
| MCP1711T-12I/OT | Microchip Technology | 7,953 | MCP1711T-12I/OTCT-ND | ¥4.13000 | Similar |
| TLV71312PDBVR | Texas Instruments | 6,636 | 296-35589-1-ND | ¥2.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.57000 | ¥12.57 |
| 10 | ¥9.14700 | ¥91.47 |
| 25 | ¥8.29640 | ¥207.41 |
| 100 | ¥7.36360 | ¥736.36 |
| 250 | ¥6.91900 | ¥1,729.75 |
| 500 | ¥6.65074 | ¥3,325.37 |
| 1,000 | ¥6.57961 | ¥6,579.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.15732 | ¥18,471.96 |
| 6,000 | ¥6.02387 | ¥36,143.22 |
| 9,000 | ¥5.95704 | ¥53,613.36 |




