



ADP165ACPZN-R7 | |
|---|---|
DigiKey Part Number | ADP165ACPZN-R7TR-ND - Tape & Reel (TR) ADP165ACPZN-R7CT-ND - Cut Tape (CT) ADP165ACPZN-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP165ACPZN-R7 |
Description | IC REG LINEAR POS ADJ 6-LFCSP-UD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP165ACPZN-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2.4 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6.2 µA |
Part Status Active | PSRR 72dB ~ 50dB (100Hz ~ 1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1V | Package / Case 6-UDFN Exposed Pad, CSP |
Voltage - Output (Max) | Supplier Device Package 6-LFCSP-UD (2x2) |
Voltage Dropout (Max) 0.225V @ 150mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.66000 | ¥11.66 |
| 10 | ¥8.50200 | ¥85.02 |
| 25 | ¥7.70120 | ¥192.53 |
| 100 | ¥6.82690 | ¥682.69 |
| 250 | ¥6.40956 | ¥1,602.39 |
| 500 | ¥6.15784 | ¥3,078.92 |
| 1,000 | ¥6.07349 | ¥6,073.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.69500 | ¥17,085.00 |
| 6,000 | ¥5.56983 | ¥33,418.98 |
| 9,000 | ¥5.50715 | ¥49,564.35 |
| 15,000 | ¥5.43768 | ¥81,565.20 |




