


ADP151AUJZ-2.8-R7 | |
|---|---|
DigiKey Part Number | 505-ADP151AUJZ-2.8-R7TR-ND - Tape & Reel (TR) 505-ADP151AUJZ-2.8-R7CT-ND - Cut Tape (CT) 505-ADP151AUJZ-2.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP151AUJZ-2.8-R7 |
Description | IC REG LIN 2.8V 200MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP151AUJZ-2.8-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 20 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 350 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.23V @ 200mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.32000 | ¥12.32 |
| 10 | ¥8.98100 | ¥89.81 |
| 25 | ¥8.14720 | ¥203.68 |
| 100 | ¥7.22940 | ¥722.94 |
| 250 | ¥6.79144 | ¥1,697.86 |
| 500 | ¥6.52748 | ¥3,263.74 |
| 1,000 | ¥6.45288 | ¥6,452.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.04157 | ¥18,124.71 |
| 6,000 | ¥5.91021 | ¥35,461.26 |
| 9,000 | ¥5.84446 | ¥52,600.14 |




