


ADN8834ACBZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADN8834ACBZ-R7TR-ND - Tape & Reel (TR) 505-ADN8834ACBZ-R7CT-ND - Cut Tape (CT) 505-ADN8834ACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADN8834ACBZ-R7 |
Description | IC THERMO COOLER DRIVER 25WLCSP |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Thermoelectric Cooler PMIC 25-WLCSP (2.54x2.54) |
Datasheet | Datasheet |
EDA/CAD Models | ADN8834ACBZ-R7 Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 25-WFBGA, WLCSP |
Applications Thermoelectric Cooler | Supplier Device Package 25-WLCSP (2.54x2.54) |
Current - Supply 3.3mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥136.04000 | ¥136.04 |
| 10 | ¥107.79900 | ¥1,077.99 |
| 25 | ¥100.73840 | ¥2,518.46 |
| 100 | ¥93.37980 | ¥9,337.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥84.29877 | ¥126,448.16 |











