
ADN4651BRSZ | |
|---|---|
DigiKey Part Number | 505-ADN4651BRSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADN4651BRSZ |
Description | DGTL ISO 3.75KV 2CH LVDS 20-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LVDS Digital Isolator 3750Vrms 2 Channel 600Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADN4651BRSZ Models |
Category | Voltage - Isolation |
Mfr | Common Mode Transient Immunity (Min) 25kV/µs |
Series | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 4.5ns, 4.5ns |
Part Status Active | Rise / Fall Time (Typ) 0.35ns, 0.35ns (Max) |
Technology Magnetic Coupling | Voltage - Supply 2.375V ~ 2.625V |
Type LVDS | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 1/1 | Supplier Device Package 20-SSOP |
Channel Type Unidirectional | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥124.55000 | ¥124.55 |
| 10 | ¥98.42100 | ¥984.21 |
| 66 | ¥86.57182 | ¥5,713.74 |
| 132 | ¥83.57144 | ¥11,031.43 |
| 264 | ¥81.10265 | ¥21,411.10 |
| 528 | ¥79.07025 | ¥41,749.09 |
| 1,056 | ¥77.39800 | ¥81,732.29 |





