LVDS Digital Isolator 3750Vrms 2 Channel 2.5Gbps 35kV/µs CMTI 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADN4620BRSZ

DigiKey Part Number
505-ADN4620BRSZ-ND
Manufacturer
Manufacturer Product Number
ADN4620BRSZ
Description
DGTL ISO 3.75KV 2CH LVDS 20-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LVDS Digital Isolator 3750Vrms 2 Channel 2.5Gbps 35kV/µs CMTI 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADN4620BRSZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
Mfr
Common Mode Transient Immunity (Min)
35kV/µs
Series
Data Rate
Packaging
Tube
Propagation Delay tpLH / tpHL (Max)
2.8ns, 2.8ns
Part Status
Active
Rise / Fall Time (Typ)
180ps, 180ps (Max)
Technology
Magnetic Coupling
Voltage - Supply
1.7V ~ 1.9V, 3V ~ 3.6V
Type
LVDS
Operating Temperature
-40°C ~ 125°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
Inputs - Side 1/Side 2
2/0
Supplier Device Package
20-SSOP
Channel Type
Unidirectional
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,027
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥215.10000¥215.10
10¥172.97500¥1,729.75
66¥153.87955¥10,156.05
132¥149.04477¥19,673.91
264¥145.06515¥38,297.20
528¥141.79049¥74,865.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.