


ADM810LARTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM810LARTZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM810LARTZ-REEL7CT-ND - Cut Tape (CT) 505-ADM810LARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM810LARTZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM810LARTZ-REEL7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM810M3-4.63/NOPB | Texas Instruments | 2,633 | LM810M3-4.63/NOPBCT-ND | ¥9.85000 | Similar |
| MAX6347UR46+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6347UR46+T-ND | ¥37.82531 | Similar |
| MAX6800UR46D3+T | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX6800UR46D3+TTR-ND | ¥23.31385 | Similar |
| MAX810LEUR+T | Analog Devices Inc./Maxim Integrated | 6,545 | MAX810LEUR+TCT-ND | ¥44.33000 | Similar |
| STM810LWX6F | STMicroelectronics | 2,509 | 497-3340-1-ND | ¥4.96000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.60000 | ¥19.60 |
| 10 | ¥14.53000 | ¥145.30 |
| 25 | ¥13.25840 | ¥331.46 |
| 100 | ¥11.86580 | ¥1,186.58 |
| 250 | ¥11.20088 | ¥2,800.22 |
| 500 | ¥10.88166 | ¥5,440.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.06282 | ¥30,188.46 |
| 6,000 | ¥9.86347 | ¥59,180.82 |

