


ADM7154ACPZ-3.0-R7 | |
|---|---|
DigiKey Part Number | ADM7154ACPZ-3.0-R7TR-ND - Tape & Reel (TR) ADM7154ACPZ-3.0-R7CT-ND - Cut Tape (CT) ADM7154ACPZ-3.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7154ACPZ-3.0-R7 |
Description | IC REG LIN 3V 600MA 8-LFCSP-WD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADM7154ACPZ-3.0-R7 Models |
Category | Current - Quiescent (Iq) 7 mA |
Mfr | Current - Supply (Max) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-WFDFN Exposed Pad, CSP |
Voltage - Input (Max) 5.5V | Supplier Device Package 8-LFCSP-WD (3x3) |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.02000 | ¥63.02 |
| 10 | ¥48.64300 | ¥486.43 |
| 25 | ¥45.05360 | ¥1,126.34 |
| 100 | ¥41.11300 | ¥4,111.30 |
| 250 | ¥39.98256 | ¥9,995.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥36.70267 | ¥55,054.00 |








